355-016-556-212

Heilind Number:EDA355-016-556-212
Manufacturer:EDAC
Manufacturer Number:355-016-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-016-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-556-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a high amperage rating of 5A, it effectively powers your circuitry. The two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .14 in, offer secure and efficient data transmission. With 16 positions available, it provides ample connectivity options. Its straight mount orientation allows for easy installation on your PCB, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality. Ideal for a range of applications, this connector is a valuable addition to your electronic projects.