MS27484P12F98S L/C

Heilind Number:EDA355-016-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484P12F98S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484P12F98S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-556-258

Detailed Description

Upgrade your PCB connectivity with the Card Edge Connector, a sleek and reliable solution in black. Engineered for optimal performance, this connector boasts a 5 A amperage rating and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 16 positions, it offers ample connectivity options, while the copper alloy contact material ensures secure and stable connections. The .156-inch pitch and .14-inch row spacing provide precise alignment, perfect for board-to-board applications. Designed for versatility, it can be mounted straight for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional setup. Explore the full range of our connectors for even more high-quality solutions.