MS27484P14B18S L/C

Heilind Number:EDA355-016-556-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484P14B18S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484P14B18S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-556-268

Detailed Description

Discover the high-performance Card Edge Connector, an essential component for seamless board-to-board PCB connections. Designed for optimal functionality, this connector features a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing. With a double-row configuration and 16 positions, it offers ample connectivity for your electronic devices. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable signal transmission. The connector's .156-inch pitch and .14-inch row spacing allow for efficient PCB mounting, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees exceptional performance in various environments. Trust in its quality and efficiency for all your connectivity needs.