MS27484P16B26P L/C

Heilind Number:EDA355-016-556-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484P16B26P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484P16B26P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-556-278

Detailed Description

Enhance connectivity in your electronic devices with this robust Card Edge Connector. Designed for seamless integration, this black connector features UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a double-row configuration and 16 positions, it offers ample space for secure connections. The copper alloy contacts ensure reliable performance, while the .156-inch pitch and .14-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, making it a versatile and essential component in your electronic assembly projects.