MS27484P8F35SA L/C

Heilind Number:EDA355-016-556-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484P8F35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484P8F35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-556-502

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows of high-quality Copper Alloy contacts, each offering a 5 A amperage rating, this connector facilitates secure and efficient power transmission. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the 16 positions allow for versatile connections. Designed for seamless integration, its straight mount orientation simplifies installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Explore our range of connectors for more options to suit your needs.