MS27484T10A35P L/C

Heilind Number:EDA355-016-556-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10A35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10A35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-556-503

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable power transmission with an amperage of 5 A. Equipped with two rows and 16 positions, it offers ample connectivity options while the Copper Alloy contact material guarantees optimal signal transfer. With a pitch of .156 in and row spacing of .14 in, precision is key in its installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether for professional or DIY projects, this connector is a must-have for seamless board-to-board connections.