355-016-556-507

Heilind Number:EDA355-016-556-507
Manufacturer:EDAC
Manufacturer Number:355-016-556-507
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-016-556-507
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-556-507

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Designed for high-performance applications, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. Featuring two rows of precision-engineered Copper Alloy contacts, it offers secure and efficient board-to-board connections. With a pitch of .156 inches and row spacing of .14 inches, it facilitates seamless integration into your circuitry. The straight mount orientation and 16 positions make installation a breeze, while its 5A amperage and wide operating temperature range of -40 to 105°C ensure optimal functionality. Perfect for a range of industries, this connector is a must-have for your electronic projects.