MS27484T10A35S L/C

Heilind Number:EDA355-016-556-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10A35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10A35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-556-508

Detailed Description

Enhance your PCB connectivity with this innovative Card Edge Connector. Designed for precision and durability, it features two rows of 16 positions each, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, while the Copper Alloy contacts provide excellent conductivity. With a pitch of .156 inches and row spacing of .14 inches, this connector offers optimal performance in any application. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and adaptable to various environments. Elevate your connection standards with this essential component.