355-016-556-512

Heilind Number:EDA355-016-556-512
Manufacturer:EDAC
Manufacturer Number:355-016-556-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-016-556-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-556-512

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any environment. With two rows of precisely engineered copper alloy contacts, it provides reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .14-inch row spacing allow for precise alignment, while the 16 positions cater to a variety of connectivity needs. Whether for industrial or commercial use, its straight mount orientation offers convenience in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB application. Upgrade your connectivity solutions with this essential component.