MS27484T10A5PB L/C

Heilind Number:EDA355-016-556-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10A5PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10A5PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-556-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and 16 positions, it ensures secure and efficient data transfer. The contact material, made from Copper Alloy, guarantees reliable conductivity. Featuring a .156-inch pitch and .14-inch row spacing, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Whether for industrial or commercial use, this connector is a must-have in your PCB assembly arsenal.