355-018-500-501

Heilind Number:EDA355-018-500-501
Manufacturer:EDAC
Manufacturer Number:355-018-500-501
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-018-500-501
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-500-501

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it features a robust UL 94V-0 Thermoplastic Polyester housing that ensures durability in diverse environments. With two rows of high-quality Copper Alloy contacts, it guarantees reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .14-inch row spacing accommodate 18 positions, offering ample connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Perfect for a range of applications, this connector is a must-have for any project requiring secure board-to-board connections.