355-018-500-504

Heilind Number:EDA355-018-500-504
Manufacturer:EDAC
Manufacturer Number:355-018-500-504
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-018-500-504
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-500-504

Detailed Description

Enhance your circuit board connectivity with this versatile Card Edge Connector in sleek Black. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh conditions. With two rows of high-quality Copper Alloy contacts offering a total of 18 positions, this connector facilitates seamless data transmission. The .156-inch pitch and .14-inch row spacing provide efficient signal routing, while the straight mount orientation simplifies installation. Engineered for versatility, it is suitable for a wide range of applications, from telecommunications to industrial machinery. With an operating temperature range of -40 to 105 °C, this connector guarantees stable performance in diverse environments. Trust in its superior quality and make your connection secure.