MS27484T10B5PC L/C

Heilind Number:EDA355-018-520-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10B5PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10B5PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, its 5A amperage and durable Copper Alloy contacts ensure reliable operation. The black UL 94V-0 Thermoplastic Polyester housing, meeting industry standards for flame resistance, guarantees safety in any application. With a dual-row configuration and 18 positions, it offers ample connectivity options while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation makes installation effortless, perfect for seamless integration into your PCB setup. Upgrade your connectivity solutions with this essential component.