MS27484T10B5PD L/C

Heilind Number:EDA355-018-520-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10B5PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10B5PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-520-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of 18 positions each, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. Featuring a standard .156-inch pitch and .14-inch row spacing, it is ideal for precise board-to-board connections. With a 5A amperage rating and an impressive operating temperature range of -40 to 105°C, this connector is perfect for various industrial environments. Its straight mount orientation further simplifies installation, making it a must-have component for your connectivity needs. Explore our full range of connectors for more options to suit your project requirements.