MS27484T10B5S L/C

Heilind Number:EDA355-018-520-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10B5S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10B5S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-520-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connectivity. Featuring 18 positions and a straight mount orientation, it facilitates secure and efficient installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a variety of electronic projects. Elevate your connectivity game with this essential component.