MS27484T10B5SB L/C

Heilind Number:EDA355-018-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10B5SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10B5SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-520-207

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic black. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows and 18 positions, it offers ample connectivity options for your devices. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its robust construction and compliance with industry standards for seamless integration into your electronic systems. Elevate your connectivity game with this essential component.