355-018-520-212

Heilind Number:EDA355-018-520-212
Manufacturer:EDAC
Manufacturer Number:355-018-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-018-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a 5A amperage rating and operating temperature range of -40 to 105°C, it's suited for various applications. The connector's two-row layout with 18 positions offers ample connectivity options, while the .156" pitch and .14" row spacing facilitate easy integration. Whether straight-mounted or for board-to-board connections, it guarantees optimal performance. Upgrade your setup with this essential component in black color.