355-018-520-278

Heilind Number:EDA355-018-520-278
Manufacturer:EDAC
Manufacturer Number:355-018-520-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-018-520-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-520-278

Detailed Description

Upgrade your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row design and 18 positions, it offers ample space for seamless board-to-board connections. Crafted with copper alloy contacts, it guarantees reliable signal transmission, while its 5A amperage and .156-inch pitch cater to high-power applications. The straight mount orientation and .14-inch row spacing provide ease of installation, while its wide operating temperature range of -40 to 105°C ensures stable performance in diverse environments. Elevate your electronic projects with this essential component.