| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27484T10B98PC L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA355-018-520-502 |
MS27484T10B98PC L/C
| Heilind Number: | EDA355-018-520-502 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27484T10B98PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With two rows and 18 positions, this connector offers ample connectivity options for your devices. Its straight mount orientation and .156-inch pitch make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial and commercial applications. Upgrade your connectivity game with this essential component.

