MS27484T10B98SB L/C

Heilind Number:EDA355-018-520-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10B98SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10B98SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-520-508

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring longevity and reliability. With a contact material of Copper Alloy, it offers efficient power transmission with an amperage of 5 A. Its two rows of 18 positions provide ample connectivity options, while a pitch of .156 inches and row spacing of .14 inches allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Ideal for board-to-board connections, this straight-mount connector is a must-have for your electronic assembly projects. Elevate your connectivity solutions with this essential component.