355-018-520-512

Heilind Number:EDA355-018-520-512
Manufacturer:EDAC
Manufacturer Number:355-018-520-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-018-520-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-520-512

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. This sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With two rows of 18 copper alloy contacts, it provides reliable power transmission at a steady 5 A amperage. The .156-inch pitch and .14-inch row spacing allow for easy and precise installation on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Trust in this connector for seamless and efficient board-to-board connections in your electronic applications.