MS27484T10B98SC L/C

Heilind Number:EDA355-018-520-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10B98SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10B98SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-520-558

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring longevity and reliability. With two rows and a total of 18 positions, it offers ample room for multiple connections. The contact material, made of Copper Alloy, guarantees efficient power transmission with a 5A amperage rating. Featuring a .156-inch pitch and .14-inch row spacing, precise alignment is achieved for seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, while its robust construction meets industry standards for quality and performance. Upgrade your connectivity solutions with this essential component.