MS27484T10B99PC L/C

Heilind Number:EDA355-018-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10B99PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10B99PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-521-203

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for optimum performance, it features a 5 A amperage and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With two rows of 18 copper alloy contacts, it offers seamless integration for your electronic components. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our range of high-quality connectors for all your PCB needs.