MS27484T10B99PD L/C

Heilind Number:EDA355-018-521-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10B99PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10B99PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-521-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 18 positions each, this connector offers ample space for your connections. The contact material, Copper Alloy, guarantees excellent conductivity. Its .156-inch pitch and .14-inch row spacing provide precise alignment for seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for a wide range of applications. Whether you're a professional or DIY enthusiast, this connector is essential for your PCB projects.