MS27484T10B99S L/C

Heilind Number:EDA355-018-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10B99S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10B99S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component in seamlessly linking your circuit boards. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 5 A, it ensures reliable power transmission. Its double-row configuration, consisting of 18 positions, offers ample connectivity options. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing efficient signal transfer. The .156-inch pitch and .14-inch row spacing provide a secure and stable connection. Whether you need to interface boards directly or at an angle, this connector's straight mount orientation is versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and demanding environments. Upgrade your connectivity solutions with this essential component.