MS27484T10B99SA L/C

Heilind Number:EDA355-018-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10B99SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10B99SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-521-208

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed with precision and durability in mind, it boasts a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. The Copper Alloy contact material guarantees optimal conductivity, while the 18 positions across 2 rows offer ample connectivity options. With a pitch and row spacing of .156 in and .14 in respectively, this connector is perfect for seamless board-to-board integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB connections with this essential component.