MS27484T10B99SB L/C

Heilind Number:EDA355-018-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10B99SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10B99SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-521-258

Detailed Description

Enhance connectivity on your PCB with this dual-row Card Edge Connector. Designed for durability and optimal performance, it features a black UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring secure and efficient power transmission. With a pitch of .156 inches and a row spacing of .14 inches, it offers precise alignment for seamless integration. This connector is equipped with 18 positions, accommodating multiple connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in various environments. Its straight mount orientation facilitates easy installation, making it an essential component for your electronic projects.