MS27484T10B99SC L/C

Heilind Number:EDA355-018-521-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10B99SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10B99SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-521-268

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation even in demanding environments. With two rows of copper alloy contacts, it offers a total of 18 positions with a pitch of .156 inches, perfect for seamless board-to-board connections. The straight mount orientation and efficient row spacing of .14 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in electronics and beyond. Trust in its quality and precision for optimal performance in your projects.