MS27484T10B99SD L/C

Heilind Number:EDA355-018-521-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10B99SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10B99SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-521-278

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a high amperage of 5 A, making it suitable for various applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision copper alloy contacts, it ensures reliable and secure connections. With two rows and 18 positions, it offers ample room for your PCB needs. The .156-inch pitch and .14-inch row spacing guarantee seamless integration. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, it's a versatile solution for your connectivity requirements. Upgrade your setup with this essential component from our extensive range of PCB connectors.