MS27484T10F35P L/C

Heilind Number:EDA355-018-521-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-521-501

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission up to 5A. With two rows and 18 positions, this connector offers ample space for secure board-to-board connections. The .156-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation provides versatility in setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in electronics and beyond. Trust in the efficiency and durability of this essential connector for seamless integration in your projects.