MS27484T10F35PA L/C

Heilind Number:EDA355-018-521-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10F35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10F35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-521-502

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable conductivity at a 5A amperage. The .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, perfect for a variety of applications. Its straight mount orientation and 18 positions provide flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees stable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.