MS27484T10F35S L/C

Heilind Number:EDA355-018-521-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-521-508

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics in your setup. With two rows of copper alloy contacts, it offers a total of 18 positions at a .156-inch pitch, perfect for secure board-to-board connections. The straight mount orientation and .14-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality even in harsh environments. Upgrade your system with this essential component for seamless data transmission and power delivery.