MS27484T10F35SA L/C

Heilind Number:EDA355-018-521-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10F35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10F35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-521-558

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector ensures reliable performance with a current rating of 5 A. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting usage even in demanding environments. Featuring two rows of 18 positions each, it offers ample connectivity options. The contact material, Copper Alloy, ensures efficient signal transmission. With a pitch and row spacing of .156 in and .14 in respectively, it allows for easy and precise connections. Its straight mount orientation suits various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a essential component for your electronic projects.