MS27484T10F35SB L/C

Heilind Number:EDA355-018-521-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10F35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10F35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-521-568

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage, it delivers reliable power transmission, perfect for various electronic applications. The two rows of 18 positions each offer ample connectivity options, while the copper alloy contacts guarantee efficient signal transfer. Its .156-inch pitch and .14-inch row spacing allow for seamless integration into your board setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Whether you're a professional in the industry or an electronics enthusiast, this connector is a must-have for your toolkit. Elevate your PCB assembly with this essential component.