MS27484T10F35SC L/C

Heilind Number:EDA355-018-521-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10F35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10F35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-521-578

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a reliable straight mount orientation and a sleek black housing made of UL 94V-0 Thermoplastic Polyester. Crafted with precision, it boasts two rows of 18 positions each, ensuring efficient data transfer. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .14-inch row spacing provide seamless compatibility. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is built to deliver exceptional performance in various environments. Upgrade your setup with this essential component, ideal for a wide range of applications in the electronics industry.