MS27484T10F5P L/C

Heilind Number:EDA355-018-555-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10F5P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10F5P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-555-202

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, each boasting a 5A amperage rating, it guarantees reliable power transmission. The .156-inch pitch and .14-inch row spacing, along with 18 positions, offer seamless integration for your electronic components. Suitable for straight mounting orientation, it facilitates easy installation on your board. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a must-have for your projects in the realm of Products, Connectors, and PCB assemblies. Upgrade your connectivity solutions today.