MS27484T10F5PC L/C

Heilind Number:EDA355-018-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10F5PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10F5PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-555-207

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector. Designed for optimal performance, this sleek black connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and 18 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .14-inch row spacing make installation a breeze, while the straight mount orientation allows for easy integration. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its high amperage rating of 5A for efficient power transfer. Elevate your PCB assembly with this essential component.