355-018-555-212

Heilind Number:EDA355-018-555-212
Manufacturer:EDAC
Manufacturer Number:355-018-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-018-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts, each pitch and spacing meticulously engineered at .156 and .14 inches respectively, it offers seamless integration on your board. Boasting 18 positions in total, it guarantees ample connectivity for your devices. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality even in extreme conditions. Elevate your PCB designs with this essential connector.