MS27484T10F5S L/C

Heilind Number:EDA355-018-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10F5S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10F5S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-555-258

Detailed Description

Upgrade your connection game with our Card Edge Connector, designed for seamless integration into your PCB setup. This sleek black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of copper alloy contacts, it guarantees reliable power delivery at a maximum amperage of 5 A. The .156-inch pitch and .14-inch row spacing allow for precise alignment, while the 18 positions cater to various connectivity needs. Suitable for straight mount orientation, it operates flawlessly even in extreme temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with this essential component, a standout in our comprehensive range of board-to-board PCB connectors.