MS27484T10F5SB L/C

Heilind Number:EDA355-018-555-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10F5SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10F5SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-555-278

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Featuring a sleek black design, it adds both functionality and style to your setup. Built to last, it boasts a 5A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 18 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable performance, even in demanding environments. Its .156-inch pitch and .14-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.