MS27484T10F5SC L/C

Heilind Number:EDA355-018-555-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10F5SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10F5SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-555-501

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for optimal performance, this essential component boasts a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. With two rows and a total of 18 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing efficient signal transmission. The .156-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in industries like telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this essential component, a crucial link in your PCB assembly process.