MS27484T10F5SD L/C

Heilind Number:EDA355-018-555-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10F5SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10F5SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-555-502

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, it ensures reliable power transmission at an amperage of 5 A. The .156-inch pitch and .14-inch row spacing accommodate up to 18 positions, perfect for intricate circuit setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees seamless functionality in diverse environments. Its straight mount orientation simplifies installation, making it a must-have component for your electronic projects. Upgrade your connectivity game with this essential connector.