MS27484T10F98P L/C

Heilind Number:EDA355-018-555-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10F98P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10F98P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-555-503

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. With a sleek black finish, it seamlessly blends into your setup while delivering reliable power with an amperage capacity of 5 A. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and longevity. Featuring two rows for efficient organization, the connector boasts 18 positions with copper alloy contacts for secure transmission. Its .156-inch pitch and .14-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Explore seamless integration with our selection of PCB connectors.