MS27484T10F98PB L/C

Heilind Number:EDA355-018-555-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10F98PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10F98PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-555-507

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for reliable power transmission, it boasts a 5A amperage capacity, making it ideal for a range of applications. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of copper alloy contacts, this connector offers seamless data transfer with 18 positions available. Its .156-inch pitch and .14-inch row spacing provide precise alignment on PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. The straight mount orientation simplifies installation, while its compact design saves valuable space. Trust in this essential component for seamless board-to-board connectivity in your projects.