MS27484T10F98PC L/C

Heilind Number:EDA355-018-555-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10F98PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10F98PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-555-508

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 5 A, it ensures reliable power transmission. The connector boasts two rows of copper alloy contacts, providing a total of 18 positions for optimal signal transfer. With a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment on the PCB. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Upgrade your connectivity solutions with this essential component.