MS27484T10F98SA L/C

Heilind Number:EDA355-018-555-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10F98SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10F98SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-555-578

Detailed Description

Upgrade your PCB connections with this sleek and durable Card Edge Connector. Designed for high-performance applications, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers superior conductivity, perfect for demanding environments. The pitch of .156 inches and row spacing of .14 inches provide precise alignment, while the straight mount orientation allows for easy installation. With 18 positions available, it's perfect for a variety of setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project.