MS27484T10F98SB L/C

Heilind Number:EDA355-018-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10F98SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10F98SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-556-201

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a robust amperage rating of 5A, it ensures reliable power transmission. The Copper Alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .14-inch row spacing allow for seamless integration onto your PCB. Boasting two rows and 18 positions, it offers ample connectivity options. Its straight mount orientation facilitates easy installation, and its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.