MS27484T10F98SD L/C

Heilind Number:EDA355-018-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10F98SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10F98SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-556-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and essential component for seamless data transmission. Designed with precision, it features 18 positions spread across two rows, ensuring efficient connectivity in your electronic devices. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee durability and optimal performance under extreme conditions, with an amperage rating of 5A. With a pitch of .156 inches and row spacing of .14 inches, this connector offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in our Connector for secure and efficient board-to-board connections in your projects.