MS27484T10F99PA L/C

Heilind Number:EDA355-018-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10F99PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10F99PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-556-207

Detailed Description

Enhance connectivity within your electronic systems with this Card Edge Connector. Designed for efficiency and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and durability. With two rows of copper alloy contacts, it offers a secure connection with a pitch of .156 inches and row spacing of .14 inches. Boasting 18 positions, it facilitates seamless data transfer. Its straight mount orientation allows for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it’s suitable for a variety of environments. Upgrade your setup with this essential component for optimal performance.