MS27484T10F99PB L/C

Heilind Number:EDA355-018-556-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10F99PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10F99PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-556-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for precision, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring two rows of copper alloy contacts, it facilitates seamless data transmission with a current rating of 5 A. The .156-inch pitch and .14-inch row spacing accommodate 18 positions, offering ample connectivity options. With a straight mount orientation, it effortlessly integrates onto PCBs, making it ideal for various applications. Operating in a wide temperature range from -40 to 105°C, it guarantees reliability even in harsh environments. Upgrade your setup with this essential component, a must-have in any electronic toolkit.